Norbar 14002 Model 1000 Torque Wrench 3/4in Drive 300-1000Nm

MPN
14002
Brand
Norbar
EAN-13
5060207560511
Order Code
96-7690
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1133.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 24/10/2026

The Norbar Professional Torque Wrench Models 650 – 1500 are highly accurate up to a reading of ±3%. The wrenches are non- length dependent. An extension handle can be used to reduce operator effort (handle supplied as standard with Model 1000 and 1500).

The wrenches are easy to use; a positive ‘click’ can be heard, seen and felt, helping to prevent over torqueing. Have a long scale where the length is shown in Nm and lbf.ft. The fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017 and a carry case for storage and protection.

Model 1000 Torque Wrench

Specification

Drive: 3/4in Square.
Range: 300-1,000Nm (220-750 lbf.ft).
Torque Radius: 1098mm.
Ratchet Teeth: 60.
Ratchet Type: Push-Through.
Length: 1250mm.
Length (inc. Ext. Handle): 1750mm.
Weight: 5.8kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot