Norbar 13830 TTi 20 Torque Wrench 1/4in Square Drive 4-20Nm

MPN
13830
Brand
Norbar
EAN-13
5060207566018
Order Code
96-7698
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £149.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 27/10/2026

The Norbar TTi Wrenches are accurate upto ±3%, which meets all international standards for torque wrenches. Every wrench comes with a traceable calibration certificate. Quick and light adjustment over the entire scale can be quickly achieved with minimal effort in approximately 10 complete turns (exact number varies by model) and they have a micrometer scale for simple and error free setting.

All models have an adjustment lock to prevent accidental adjustment of the set torque. The ratchets have a narrow engagement angle of 5º on the TTi50 and 6º on all other models, allowing easy positioning of the tool in the tight confines of today’s vehicles and machines.

They also have a comfortable, durable handle that is constructed using 2 materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance. The handle and lens resist chemicals in common usage in the automotive, aviation and industrial environments.

TTi 20 Torque Wrench 1/4in Square Drive 4-20Nm specification detailed below.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot