Norbar 130524 ProTronic Plus 9 Screwdriver

MPN
130524
Brand
Norbar
EAN-13
5060207569866
Order Code
98-2928
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £2357.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar ProTronic Plus 9 Screwdriver features a 360° progressive LED ring for precise visual feedback. There is also a large LCD screen with a bright backlight, the numbers become larger and bolder during active torque for optimal viewing.

Four alert modes (LCD, progressive LED, audible and tactile) provide excellent feedback in all working conditions. It has five easily selectable torque units (Nm, lbf.ft, lbf.in, dNm, kg.cm and kg.m (200Nm and above)). The ability to programme up to 10 pre-sets saves time in setting up frequently occurring applications.

A wide range of advanced features (cycle counter, customisable sleep timer, language selection, auto torque calculation for torque adaptors, calibration alerts, battery level indication, and numerous alert mode customisations) allow the user to tailor the tool to their work preferences. Torque THEN Angle mode gives the user the ability to conveniently apply an angle to a fastener directly after achieving a torque target without the need to remove the torque wrench from the application.

Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted. A patent-pending, built-in calibration factor feature allows different head lengths to be easily accommodated.

Fitted with a comfortable handle that provides a secure grip. Includes a T-handle for comfort when higher torque levels are required. The battery cap has been designed to prevent accidental loss. Supplied with a storage case and a traceable 'Calibration Certificate' allowing end-users to adhere to more stringent quality control processes.

Specification:

Drive: 1/4in Female Hex
Range: 0.45-9Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 190mm
Weight: 0.21kg


ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot