Norbar 130520 ProTronic 340 Torque Wrench 1/2in Drive 17-340Nm

MPN
130520
Brand
Norbar
EAN-13
5060207569859
Order Code
98-2925
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1090.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Norbar ProTronic 340 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 17-340Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 749mm
Weight: 1.85kg


Reviews

Be the first to submit a review

Trustpilot