Norbar 130178 NorTorque® Tethered Torque Wrench 1/2in Square Drive 20-100Nm

MPN
130178
Brand
Norbar
EAN-13
5060207566193
Order Code
96-7663
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £246.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Norbar NorTorque® Tethered Torque Wrenches are accurate up to ± 3%. They feature a built-in tethering point to secure the tool for safe work at height and a double-sided locking plunger square. Built on a trusted, versatile torque wrench design with a micrometer scale for simple and error free setting.

The handle and lens materials are resistant to commonly used industrial chemicals. The lock feature helps to prevent accidental adjustment of the set torque. Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height.

Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017

This Norbar NorTorque® Tethered Torque Wrench has the following specification:

Drive: 1/2in Square
Range: 20-100Nm (20-80 lbf.ft)
Accuracy: ± 3%
Ratchet Diameter: 38mm
Weight: 0.9kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot