Norbar 120118 3AR-N Industrial TorqueWrench 3/4" Drive 700-1500Nm

MPN
120118
Brand
Norbar
EAN-13
5060207566728
Order Code
98-2915
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £921.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 03/08/2026

This Norbar Industrial Torque Wrench has the following specification:

Drive: 3/4in Square
Range: 700-1500Nm (500-1000 lbf·­ft)
Ratchet Type: Push Through
Length: 1475mm
Weight: 9.6kg


Reviews

Be the first to submit a review

Trustpilot