Nopi 57952 Packaging Tape Transparent 66m x 50mm Strong Adhesive

Image Representative of Range

Nopi 57952 Packaging Tape Transparent 66m x 50mm Strong Adhesive

MPN
57952
Brand
Nopi
EAN-13
4042448041203
Order Code
12-5453
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

The Nopi 57952 packaging tape is a transparent adhesive with dimensions of 66 metres in length and 50 millimetres in width. It is typically used for securely sealing parcels and packages. This tape is durable and ideal for both domestic and office applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 50 mm
Misc Attribute Universal
Product type description Universal
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot