Nopi 5721500000 Packaging tape Brown 66 m x 50 mm Adhesive Tape

MPN
57215-00000
Brand
Nopi
EAN-13
4042448041470
Order Code
17-0208
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.15 £4.38
10+ £4.08
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Nopi 57215-00000, also identified by the barcode 04042448041470, is a high-quality brown packaging tape engineered for a variety of sealing applications. This adhesive tape, composed of robust PVC material, measures 50 mm in width and extends 66 metres in length, providing a reliable solution for securing packages and cartons. Its strong adhesive properties ensure firm attachment to a range of surfaces, making it an excellent choice for industrial and logistical purposes where durability and stability are crucial. The tape's sturdy construction and resistance to tearing under stress are ideal for demanding environments, including warehouses and shipping operations, ensuring contents remain secure during transit.
Type TESA - Nopi Pack PVC geprägt 66m 50mm braun
Width 50mm
Length 66m
Colour Brown
Barrel width (max.) 50mm
Carrier Material PVC
Content 1
Dimensions (L x W x H) 66 m x 50 mm x 66 m
Height 66m
Length (max.) 66mm
Material PVC
Material thickness 30µm
Product Type Packaging tape
Thickness 0.03mm

Reviews

Be the first to submit a review

Trustpilot