Nopi 57214-00000-01 Packaging Tape Transparent 66m x 50mm

Image Representative of Range

Nopi 57214-00000-01 Packaging Tape Transparent 66m x 50mm

MPN
57214-00000-01
Brand
Nopi
EAN-13
4042448041388
Order Code
10-0455
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Nopi's PVC 57214-00000-01 packaging tape is a transparent, strong adhesive tape measuring 66 metres in length and 50 millimetres in width. Its robust construction makes it ideal for sealing shipping boxes and packing cartons securely. This packing material is essential for wrapping parcels and securing packages during transport.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 50 mm
Misc Attribute PVC
Product type description Packband
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot