Noctua NH-L9X65 CPU cooler fan AMD AM4 AM5 Intel 1150 1151 1155 1156 1200 1700

MPN
NH-L9X65
Brand
Noctua
EAN-13
4716123315629
Order Code
19-3675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.63 £63.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Noctua NH-L9X65, 2498975, is a compact CPU cooler fan designed for enhanced processor cooling applications, compatible with AMD AM4 and AM5, as well as Intel sockets including 1150, 1151, 1155, 1156, 1200, and 1700. This low-profile unit features a premium quality heatsink and a 65 mm height, making it suitable for small form factor builds where space is constrained. Engineered with a highly efficient NF-A9x14 PWM fan, it offers quiet operation while providing optimal airflow and thermal performance. Common engineering applications for the NH-L9X65 include environments where both thermal efficiency and size constraints are critical, such as compact workstations and mini ITX system builds.
Type CPU cooler + fan
Depth 95mm
Height 51mm
Weight 0.978
Width 95mm
Air Discharge 57.5m³/h
Connection 4-pin PWM
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.6dBa
Rotational speed (max.) 1800U/min

Reviews

Be the first to submit a review

Trustpilot