Noctua NH-L9a-AM4 CHBK chromaxblack Low Profile CPU cooler fan AM4

MPN
NH-L9a-AM4 CH.BK
Brand
Noctua
EAN-13
9010018000214
Order Code
19-3672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.63 £63.44
10+ £61.97
50+ £61.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Noctua NH-L9a-AM4 CH.BK Low Profile CPU cooler has compact dimensions, making it an ideal choice for small form factor builds where space is at a premium. The NH-L9a-AM4 chromax.black Low Profile CPU cooler features a height of only 37 mm, including the fan, enabling it to fit within cases with limited clearance. Designed specifically for AMD's AM4 socket, this cooler provides efficient thermal dissipation with its high-quality fan optimised for quiet operation, which helps maintain optimal processor temperatures in constrained environments. It is well-suited for applications requiring robust and reliable processor cooling in compact desktops or home theatre PCs, ensuring performance stability without compromising on noise levels.
Type CPU cooler + fan
Colour Black
Depth 95mm
Height 37mm
Weight 390g
Width 95mm
Air Discharge 57.5m³/h
Base AMD AM4
Connection 4-pin PWM
Fan Dimensions 92 x 92 mm
Heatsink Material Copper tin plated (ASTM B-152)
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.6dBa
Rotational speed (max.) 2500U/min
Rotational Speed (min.) 1800U/min

Reviews

Be the first to submit a review

Trustpilot