Noctua NF-R8 redux-1800 PWM 80mm PC fan Grey 80x80x25mm

MPN
NF-R8 redux-1800 PWM
Brand
Noctua
EAN-13
4716123315339
Order Code
19-3666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £19.79 £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Noctua NF-R8 redux-1800 PWM is an 80mm PC fan designed for optimal performance in various computer cooling applications. This fan is part of Noctua's renowned Redux series, which offers a combination of quality construction and precise engineering. With dimensions of 80 x 80 x 25mm, the NF-R8 redux-1800 PWM provides effective airflow for both enclosures and system cases, ensuring efficient cooling. The fan operates on a pulse width modulation (PWM) control, allowing for dynamic speed adjustments based on thermal demands, which makes it suitable for maintaining optimal temperatures in desktop PCs, servers, and other cooling-intensive systems. Its design and reliability make it a preferred choice for engineers seeking a dependable solution for thermal management in high-performance computing environments.
Type PC fan
Fan Size 80mm
Colour Grey
Depth 25mm
Height 80mm
Weight 145g
Width 80mm
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 80 x 80 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 17.1dBa
Rotational speed (max.) 1800U/min
Rotational Speed (min.) 325U/min

Reviews

Be the first to submit a review

Trustpilot