Noctua NF-A9x14 HS-PWM CH.BK.S 92x92x14mm PC fan black chromax swap

MPN
NF-A9x14 HS-PWM CH.BK.S
Brand
Noctua
EAN-13
9010018100471
Order Code
19-3658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.16 £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Noctua NF-A9x14 HS-PWM CH.BK.S is a meticulously engineered computer fan designed to deliver efficient airflow within compact builds, particularly useful in applications where space constraints are a primary concern. Measuring 92 x 92 x 14 mm, this fan features the PWM (Pulse Width Modulation) technology, allowing for precise speed control and optimised performance to balance cooling efficiency and noise reduction. As part of the chromax.black.swap series, its aesthetic versatility is enhanced by interchangeable anti-vibration pads, making it suitable for varied visual configurations in enclosure systems. The fan is ideal for use in small form factor cases, low-profile CPU coolers, and installations where achieving a quiet operation without compromising cooling capabilities is crucial. Its design also facilitates compatibility with automated cooling systems in high-performance computing environments, offering reliable thermal management solutions.
Type PC fan
Fan Size 92mm
Colour Black
Depth 14mm
Height 92mm
Weight 235g
Width 92mm
Air Discharge 57.5m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 92 x 92 x 14 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.6dBa
Rotational speed (max.) 2500U/min
Rotational Speed (min.) 600U/min

Reviews

Be the first to submit a review

Trustpilot