Noctua NF-A9 PWM PC fan Brown 92x92x25mm

MPN
NF-A9 PWM
Brand
Noctua
EAN-13
4716123315513
Order Code
19-3657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £28.31 £24.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Noctua NF-A9 PWM is a high-quality PC fan with the manufacturer part number recognisable under 04716123315513 and 00842431014481. This precise component, measuring 92 x 92 x 25 mm, is engineered for optimal performance in computer cooling applications. Its PWM technology allows dynamic speed adjustments between airflow and acoustic noise to meet varying thermal demands, making it ideal for use in computer enclosures, case cooling, and improving air circulation around critical components. The brown-coloured fan is constructed from premium materials, ensuring durability and reliability over extended operational periods. Engineers typically deploy it in scenarios requiring effective cooling solutions such as custom PC builds, system upgrades, and sensitive electronic systems to maintain operational temperatures within safe thresholds.
Type PC fan
Fan Size 92mm
Colour Brown
Depth 25mm
Height 92mm
Weight 235g
Width 92mm
Air Discharge 62.6m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 92 x 92 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 16.3dBa
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 400U/min

Reviews

Be the first to submit a review

Trustpilot