Noctua NF-A6x25 FLX Fan 60mm Brown 60x25x60mm

MPN
NF-A6x25 FLX
Brand
Noctua
EAN-13
4716123314707
Order Code
19-3655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £24.05 £20.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Noctua NF-A6x25 FLX is a high-performance computer fan designed for optimal cooling in compact spaces. Characterised by its 60x25 mm dimensions, this fan is ideal for use in PC cases or small enclosures where efficient ventilation is required. Engineered with Noctua's Advanced Acoustic Optimisation technology, it offers a balance between airflow and noise reduction, making it suitable for situations demanding quiet operation alongside effective cooling. The fan's design includes a three-pin connector for flexible speed control, catering to various cooling requirements, which makes it an excellent choice for both hobbyist PC builds and professional applications that require reliable thermal management.
Type PC fan
Fan Size 60mm
Colour Brown
Depth 60mm
Height 25mm
Weight 200g
Width 60mm
Air Discharge 29.2m³/h
Content 1
Dimensions (W x H x D) 60 x 25 x 60 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 19dBa
Rotational speed (max.) 3499U/min
Rotational Speed (min.) 3000U/min

Reviews

Be the first to submit a review

Trustpilot