Noctua NF-A15 PWM Fan Beige Brown 140x150x25 mm PC Fan

MPN
NF-A15 PWM
Brand
Noctua
EAN-13
4716123314806
Order Code
19-3652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.01 £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

Noctua NF-A15 PWM, 00842431014191, is a high-performance PC enclosure fan designed to deliver optimal cooling efficiency. With dimensions of 140 x 150 x 25 mm, this fan features a unique beige and brown colour scheme, typical of Noctua's high-quality cooling solutions. Engineered for advanced ventilation, it operates with Pulse Width Modulation (PWM) support, allowing precise control of fan speed for reduced noise levels and enhanced thermal management. The fan's aerodynamic design, paired with flow acceleration channels, optimises airflow and static pressure, making it suitable for use in computer cases, heat sinks, or radiators where efficient heat dissipation is crucial. This type of cooling accessory is ideal for use in high-performance PCs, workstations, and servers that demand reliable and quiet operation.
Type PC fan
Fan Size 140mm
Colour Beige, Brown
Depth 25mm
Height 150mm
Weight 334g
Width 140mm
Air Discharge 115.5m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 150 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 19.2dBa
Rotational speed (max.) 1200U/min
Rotational Speed (min.) 300U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot