Noctua NF-A14 PWM PC fan 140x140x25mm black swap chromax series

MPN
NF-A14 PWM CH.BK.S
Brand
Noctua
EAN-13
9010018100426
Order Code
19-3650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.82 £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Noctua NF-A14 PWM CH.BK.S is a high-performance computer fan designed for optimal thermal management in PC enclosures. This fan, measuring 140 x 140 x 25 mm, is part of the chromax.black.swap series, offering customisable colour swappable anti-vibration pads to match individual system aesthetics. Engineered for efficiency, it operates with a pulse width modulation (PWM) feature that allows for dynamic speed control, providing between 300 to 1500 revolutions per minute (RPM) to meet varying cooling demands while maintaining low acoustic noise. Constructed for durability, the NF-A14 PWM chromax.black.swap integrates advanced aerodynamic design elements such as Flow Acceleration Channels and AAO (Advanced Acoustic Optimisation) frames, making it suitable for both CPU cooling and case ventilation applications in high-performance computing environments.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25cm
Height 140mm
Weight 0.307
Width 140mm
Air Discharge 140.2m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 24.6dB
Rotational Speed (min.) 1500U/min

Reviews

Be the first to submit a review

Trustpilot