Noctua NF-A12x25 PWM PC fan Brown Beige 120x120x25mm

MPN
NF-A12x25 PWM
Brand
Noctua
EAN-13
9010018100396
Order Code
19-3645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Noctua NF-A12x25 PWM is a precision-engineered computer fan measuring 120 x 120 x 25 mm, identified by manufacturer part number NF-A12x25 PWM. This fan is constructed in a distinctive brown and beige colour scheme, integrating Noctua's Advanced Acoustic Optimisation frame to enhance airflow efficiency while minimising noise. It features a 4-pin PWM connector allowing for automatic speed control to adapt to the cooling requirements of computer systems dynamically. Commonly utilised in PC enclosures, this fan serves as a critical component in systems requiring high-performance cooling, such as gaming rigs and workstations, where maintaining optimal temperature is essential for reliable operation. Its design and performance attributes make it ideal for applications requiring quiet yet effective airflow management.
Type PC fan
Fan Size 120mm
Colour Brown, Beige
Depth 25mm
Height 120mm
Weight 0.370
Width 120mm
Air Discharge 102.1m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 22.6dBa
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 450U/min

Reviews

Be the first to submit a review

Trustpilot