Noctua NA-FC1 fan controller black compact efficient for optimal airflow

MPN
NA-FC1
Brand
Noctua
EAN-13
9010018200232
Order Code
19-3643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Noctua NA-FC1 is a compact, efficient fan controller designed to ensure optimal airflow management for PC cooling systems. The NA-FC1 enables precise regulation of fan speeds, allowing users to achieve the ideal balance between cooling performance and noise levels. Engineered for compatibility with a wide range of 3-pin and 4-pin fans, this versatile controller is particularly useful in environments where noise-sensitive or thermal-demanding applications are a priority. It supports the PWM-based control signal, providing engineers and computer enthusiasts with the ability to fine-tune fan operation based on specific cooling requirements. The NA-FC1 is an excellent solution for maintainers looking to enhance cooling systems in personal computers and small to mid-sized server systems, ensuring reliable operation and longevity of electronic components.
Type PC fan controller
Fan Size N/A
Colour Black
Depth 115mm
Height 21mm
Weight 153g
Width 25mm
Length 48mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot