NiteCore NC-UMS4 UMS4 Charger, QC 2.0, 4 Slots, LCD, 3000mA Max

MPN
NC-UMS4
Brand
NiteCore
EAN-13
6952506492824
Order Code
10-0443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

NiteCore has designed the UMS4 charger for cylindrical cells, capable of handling a wide range of battery types such as NiCd, NiMH, Li-ion, and LiPolymer. This universal battery charger can charge various sizes including 10440, 18650, and 26650, making it a versatile solution for electronic devices using AA, AAA, C, and D batteries. Ideal for hobbyists and professionals, the UMS4 ensures efficient charging for an array of gadgets and
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charging time for AAs 45min
Depth 159mm
Dim (W x H x D) 107 x 41 x 159 mm
Height 41mm
Max. charging current per slot 3000mA
Operating Voltage 5 V via USB
Weight 255g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot