NiteCore NC-T4K T-Series Torch 4000 lm USB-C Rechargeable Keychain Torch

MPN
NC-T4K
Brand
NiteCore
EAN-13
6952506406524
Order Code
10-0428
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £132.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-T4K Torch is a rechargeable pocket light delivering an impressive 4000 lumens. Lightweight at just 77g, it is ideal for outdoor adventures and emergency situations. This torch is perfect for anyone needing a compact and powerful light source.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 82 x 29 x 29 mm
Factory colour Black
Height 29mm
Illumination Range (high) 209m
IP Rating IP68
Length 82mm
Luminous flux (high) 4000lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 77g
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot