Nitecore Nc-Nw5000 Nitecore Power Bank 5000Mah Li-Ion Black

MPN
NC-NW5000
Brand
NiteCore
EAN-13
6952506496440
Order Code
17-0204
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £115.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/06/2026

NiteCore NC-NW5000 is an efficient power bank charger engineered to meet essential portable charging requirements, identifiable by the manufacturer's part number 3410661. This device, alternatively recognised as the NiteCore NW5000 power bank, is equipped with a 5000 mAh lithium-ion battery encased in a robust black exterior. Distinguished by its compact form factor, the NW5000 is suitable for engineers requiring reliable power sources on-the-go for a variety of applications, including fieldwork data collection and remote equipment operations. Its ability to deliver consistent performance in diverse environmental conditions makes it an ideal choice for professional use when rotational equipment uptime is critical. Designed with precision in mind, this power bank serves as a dependable back-up energy solution in situations where traditional power supplies are unavailable.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 120g
Capacity (mAh, Ah) 5000mAh
Dimensions (L x W x H) 62.7 x 99.7 x 10.6 mm
Height 10.6mm
IP Rating IP5X
Length 62.7mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 99.7mm
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot