NiteCore NC-LR70 LR70 LED Camping Light 3000lm Power Bank Multi-mode

MPN
NC-LR70
Brand
NiteCore
EAN-13
6952506407811
Order Code
10-0378
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £95.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 11/08/2026

The NiteCore NC-LR70 Camping light is a rechargeable outdoor lighting solution that emits 3000 lumens and weighs 271 grams. Its versatile design makes it an ideal choice for camping, beach outings, and garden hut lighting. With its robust build, it can be used as a tent lamp or patio light, offering reliable illumination in various settings.
Type Camping light
Bulb Type LED (monochrome)
Dim (L x W x H) 113 x 60 x 34 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 34mm
LEDs 22
Length 113mm
Luminous Flux 3000lm
Power supply (LOV) rechargeable
Weight 271g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot