Nitecore Nc-Hc65Uhe Headlamp LED 2000 Lm 82 H 152 G Rechargeable

MPN
NC-HC65UHE
Brand
NiteCore
EAN-13
6952506408115
Order Code
17-0202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.11 £90.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

NiteCore NC-HC65UHE is an advanced headlamp designed for demanding conditions. This rechargeable headlamp delivers a powerful luminous output of 2000 lumens, making it ideal for tasks requiring high-intensity light, such as search and rescue operations or detailed inspection work in low-light environments. With a runtime of up to 82 hours, the headlamp ensures extended usage, and its durable construction, weighing 152 grams, provides reliable performance without adding unnecessary weight. The NiteCore HC65 UHE LED headlamp is particularly suitable for engineers and technicians who require superior illumination and hands-free lighting solutions for fieldwork, maintenance, and emergency services.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Grey
Dimensions (L x W x H) 46 x 89.5 x 42.2 mm
Height 42.2mm
Illumination Range (high) 222m
Illumination Range (low) 12m
Illumination Range (medium) 48m
IP Rating IP68
Length 46mm
Light Duration (high) 5h
Light Duration (low) 40h
Light Duration (max.) 82h
Light Duration (medium) 31h
Luminous flux (high) 2000lm
Luminous flux (low) 40lm
Luminous flux (medium) 100lm
Luminous flux (range) 1000 lm -
Power Supply Type rechargeable
Product Type Headlamp
Technology Li-ion
Waterproof Yes
Weight 152g
Width 89.5mm

Reviews

Be the first to submit a review

Trustpilot