Nitecore Nc-Hc60Uhe LED Headlamp Monochrome Li-Ion Rechargeable 1600 Lm

MPN
NC-HC60UHE
Brand
NiteCore
EAN-13
6952506408276
Order Code
17-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

NiteCore NC-HC60UHE is a high-performance headlamp designed for demanding applications, offering up to 1600 lumens of monochrome light output. This model is part of NiteCore's range of torches and lanterns, and it can be powered by either Li-ion rechargeable batteries or standard batteries, providing up to 200 hours of operation. With a weight of 140 grams, the headlamp is ergonomically designed for both comfort and durability in challenging environments, such as industrial maintenance, search and rescue operations, or outdoor exploration. Its robust construction and versatile power options make it an ideal choice for engineers requiring reliable, hands-free illumination in low-light conditions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Yellow
Dimensions (L x W x H) 48.5 x 80 x 42 mm
Height 42mm
Illumination Range (high) 157m
Illumination Range (low) 41m
Illumination Range (medium) 81m
IP Rating IP68
Length 48.5mm
Light Duration (high) 5h
Light Duration (low) 36h
Light Duration (max.) 200h
Light Duration (medium) 14h
Luminous flux (high) 1600lm
Luminous flux (low) 100lm
Luminous flux (medium) 400lm
Luminous flux (range) 1000 lm -
Power Supply Type Li-ion rechargeables or battery-operated
Product Type Headlamp
Waterproof Yes
Weight 140g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot