Nilfisk Alto 128471207 D140.4-9 X-TRA Pressure Washer 140 bar 240V

Order Code:

96-7603

Brand: Nilfisk MPN: 128471207 EAN-13: 5703887132035

Discontinued


The Kew Nilfisk Alto DYNAMIC D140.4-9 X-TRA Pressure Washer is a high-performance mobile domestic pressure washer ideal for cleaning medium sized areas. This model is user-friendly due to the upright and ergonomic design and the on-board hose reel. The built-in telescopic handle makes it easy to store when not in use.

Standard Accessories:

1 x 9m High-Pressure Hose on Hose Reel
1 x G4 Spray Handle
1 x G4 Click&Clean Extension Lance
1 x Click&Clean Powerspeed Nozzle
1 x Click&Clean Tornado Nozzle
1 x Click&Clean Foam Sprayer & Bottle
1 x 5m Mains Supply Cable
1 x Nozzle Jet Cleaning Tool

Specification:

Max. Pressure: 140 bar
Flow Rate: 550 L/hr.
Motor: 2,400W
Max. Water Feed Temperature: 40°C
Hose Length: 9m
Weight: 13.8kg


Type Pressure washer

Trustpilot