Nilfisk 128471268 Core Pressure Washer 140bar, PowerControl, Metal Pump

MPN
128471268
Brand
Nilfisk
EAN-13
5715492223770
Order Code
10-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/10/2026

The Nilfisk pressure washer, model Core 140-6 PowerControl, delivers 140 bar of cold water pressure. This powerful cleaning tool is ideal for removing stubborn dirt from patios, driveways, and vehicles. It is a versatile and essential device for maintaining cleanliness in outdoor spaces.
Type mobile
Cable Length 5m
Operating Pressure Mains
Hose Length 6m
Cleaning system Cold water
Dimensions (L x W x H) 371 x 300 x 882 mm
Feed temperature 40°C
Height 882mm
Length 371mm
Max. feed rate 474 l/h
Operating Voltage 220 - 240V
Weight 8.7kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot