NIIMBOT A2K18638601 Label Printer Portable Compact White Wireless Use

MPN
A2K18638601
Brand
NIIMBOT
EAN-13
6972842743787
Order Code
19-3604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £8.29
100+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

NIIMBOT A2K18638601, is a portable and compact white wireless label printer designed for efficient, on-the-move labelling tasks. This device supports the usage of standard label rolls and is engineered to provide precise, high-quality labels suitable for a variety of industrial and commercial applications, such as inventory management, asset tracking, and shipping operations. Constructed for durability, it integrates seamlessly with wireless communications, offering flexible connectivity to different systems or devices typically employed in logistics, warehousing or retail environments.
Type Cable identifiers
Colour White
Content 65
Label Height 12.5mm
Label Size 72 x 12.5 mm
Label Width 72mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot