NIIMBOT A2K18638501 Labels roll Cable identifiers Blue 72x12.5mm 65 pcs

MPN
A2K18638501
Brand
NIIMBOT
EAN-13
6972842743794
Order Code
19-3603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

NIIMBOT A2K18638501 is a roll of cable identifier labels designed for precise organisation and management of cable assemblies and wiring systems. Each label measures 72 x 12.5 mm, and the roll contains 65 individual blue labels, making it a practical solution for clear and durable marking in technical and industrial environments. These labels are specifically engineered to adhere to various cable materials, ensuring they remain securely attached under typical operational stresses. Utilised extensively in engineering applications, such as electronics assembly, data centre management, and telecommunications infrastructure, they facilitate efficient maintenance and troubleshooting by providing immediate, clear identification of cables.
Type Cable identifiers
Colour Blue
Content 65
Label Height 12.5mm
Label Size 72 x 12.5 mm
Label Width 72mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot