NIIMBOT A2G88588001 Label Printer Compact Portable Black

MPN
A2G88588001
Brand
NIIMBOT
EAN-13
6972842743848
Order Code
19-3598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.47 £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

NIIMBOT A2G88588001 label printer is a compact, portable device designed for on-the-go labelling solutions. This model facilitates efficient and precise label printing, accommodating varied label rolls to suit diverse tagging requirements. Its compact design ensures it is lightweight and easy to transport, making it ideal for field engineers needing to label components quickly and effectively. Typical applications include electrical and network cabling, inventory management, and asset tagging in industrial and commercial environments. The A2G88588001's versatility and user-friendly interface support seamless integration into existing workflows, enhancing operational efficiency.
Type All-purpose labels
Colour Transparent
Content 240
Label Height 25mm
Label Size 14 x 25 mm
Label Width 14mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot