NIIMBOT A2A68601301 Label Printer compact white portable easy-to-use

MPN
A2A68601301
Brand
NIIMBOT
EAN-13
6972842743589
Order Code
19-3586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

NIIMBOT A2A68601301 is a compact portable label printer designed for easy use in various applications. This device is engineered to efficiently handle different sizes of label rolls, offering versatility for a range of labelling tasks. Its lightweight construction allows for transportation and deployment in dynamic work environments, making it suitable for industries such as warehousing, retail, and office management where labelling precision is crucial. The NIIMBOT A2A68601301 prioritises user-friendly operation while maintaining a robust build quality, ensuring consistent performance for everyday engineering tasks that require precise labelling solutions.
Type All-purpose labels
Colour White
Content 210
Label Height 15mm
Label Size 30 x 15 mm
Label Width 30mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot