NIIMBOT A2A68301301 Label Printer Compact Portable Easy-Use Battery-Powered

MPN
A2A68301301
Brand
NIIMBOT
EAN-13
6972842743688
Order Code
19-3581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

NIIMBOT A2A68301301 is a compact, portable label printer designed to streamline labelling tasks with efficiency and ease. This battery-powered device is engineered for simple operation, supporting quick label production with its user-friendly features, making it an ideal choice for environments requiring mobility, such as retail, warehousing, and logistics. Incorporating advanced thermal printing technology, the printer ensures crisp, clear label outputs without the need for ink or toner, enhancing its suitability for diverse applications including inventory management and organisational projects. The A2A68301301 is compatible with various label rolls, offering versatility and consistent performance across different labelling requirements. Engineers and technicians rely on such devices to maintain systematic identification processes critical for operational efficiencies.
Type All-purpose labels
Colour Yellow
Content 160
Label Height 12mm
Label Size 40 x 12 mm
Label Width 40mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot