NIIMBOT A2A28978201 Label Printer Compact Design Portable Ideal for Office

MPN
A2A28978201
Brand
NIIMBOT
EAN-13
6975746635707
Order Code
19-3578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

NIIMBOT A2A28978201 is a compact and portable label printer solution, ideal for use in various office environments where efficient and organised labelling is crucial. This device is engineered to print labels with precision, supporting a wide range of label roll types. It is particularly useful for applications requiring detailed labelling, such as inventory management, office organisation, and archiving. The A2A28978201 ensures seamless integration into existing office systems while maintaining ease of use and portability, making it a practical tool for engineers and office personnel seeking reliable and efficient labelling capabilities.
Type All-purpose labels
Colour Yellow
Content 210
Format Rectangular
Label Height 30mm
Label Size 14 x 30 mm
Label Width 14mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot