Neutrik XLR Audio jack 630570

Neutrik Brand: Neutrik
The Neutrik components consist of professional-grade audio connectors designed for secure and reliable audio signal transmission in various electronic and sound engineering applications.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Colour Mounting Type Connection Bend relief Number of pins Misc Attribute 1 Number of Poles Misc Attribute 2 Socket diameter Contact Plating Temperature Range
Neutrik NL4MP-ST Audio Socket 4-Pole Black D-Shape Flange Secure Lock
Neutrik NL4MP-ST Audio Socket 4-Pole Black D-Shape Flange Secure Lock
Standard range
Order code: 12-5284
MPN: NL4MP-ST

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £6.58
Price per unit Ex VAT
Socket Sleeved Socket Black Screws 4 4 Brass -30 - +80°C
Neutrik NL8FC Audio Jack Plug Straight 8 Pins Black/Blue 1 piece
Neutrik NL8FC Audio Jack Plug Straight 8 Pins Black/Blue 1 piece
Standard range
Order code: 12-5285
MPN: NL8FC

Order in multiples of 25


Available to back orderBack-order availability date - 12/11/2026
25+ £18.71
Price per unit Ex VAT
Plug Straight Plug Black & Blue Cable Soldering/screw bolting No 8 Straight plug 8 NL 8 FC 8 - 20mm Brass -30 - +80°C

Trustpilot