Neutrik NL4MP-ST Audio Socket 4-Pole Black D-Shape Flange Secure Lock

Image Representative of Range

Neutrik NL4MP-ST Audio Socket 4-Pole Black D-Shape Flange Secure Lock

MPN
NL4MP-ST
Brand
Neutrik
EAN-13
2050001774033
Order Code
12-5284
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

Neutrik's NL4MP-ST is an audio jack sleeve socket featuring four straight pins. This black connector is ideal for professional audio applications, ensuring reliable signal transmission. Widely used in sound reinforcement systems, it enables secure speaker cabling in demanding environments.
Type Socket Sleeved
Plug / Socket Socket
Colour Black
Connection Screws
Contact Plating Brass
Number of pins 4
Number of Poles 4
Temperature Range -30 - +80°C

Reviews

Be the first to submit a review

Trustpilot