Neutrik NL8FC Audio Jack Plug Straight 8 Pins Black/Blue 1 piece

Image Representative of Range

Neutrik NL8FC Audio Jack Plug Straight 8 Pins Black/Blue 1 piece

MPN
NL8FC
Brand
Neutrik
EAN-13
7613187003837
Order Code
12-5285
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NL8FC is an audio jack plug made by Neutrik with a straight design and black-blue colour scheme. It features 8 pins, making it suitable for high-capacity audio connections. This plug is typically used in professional sound systems to ensure reliable speaker connections.
Type Plug Straight
Plug / Socket Plug
Colour Black & Blue
Mounting Type Cable
Bend relief No
Connection Soldering/screw bolting
Contact Plating Brass
Misc Attribute 1 Straight plug
Misc Attribute 2 NL 8 FC
Number of pins 8
Number of Poles 8
Socket diameter 8 - 20mm
Temperature Range -30 - +80°C

Reviews

Be the first to submit a review

Trustpilot