Neutrik NKE5E-E1E1-M0020 RJ45 Network cable black 2 m patch cable

MPN
NKE5E-E1E1-M0020
Brand
Neutrik
EAN-13
7613187024559
Order Code
17-0143
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £52.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/10/2026

Neutrik's NKE5E-E1E1-M0020 is a robust RJ45 network cable designed for efficient data transmission in various networking environments. This black, 2-metre patch cable features high-quality connectors for reliable and stable ethernet connections, supporting high-speed data transfer with minimal interference. Ideal for use in professional audio and video installations, data centres, and office networking, this cable ensures seamless connection to routers, switches, and other network equipment. The NKE5E-E1E1-M0020 is engineered to meet demanding performance requirements, making it a dependable choice for engineers looking to establish and maintain secure network links. Its durable construction and Neutrik's reputation for quality make this network cable suitable for both temporary setups and permanent installations.
Type Network cable, patch cable
Length 2m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot