Neutrik NC3FAAV1 Vertical PCB 3-Pin XLR Socket

MPN
NC3FAAV1
Brand
Neutrik
Order Code
20-2362
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.75
25+ £1.50
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 605 in stockAdditional quantity lead time 7 weeks

Buy Neutrik PCB XLR Socket Vertical NC3FAAV1 - the new, most cost-effective round plastic body XLR PCB mount panel connector.


  • Vertical PCB mounting
  • 'Tulip' type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • Push latch assembled
  • Flammability rating UL94HB
  • Neutrik type NC3FAAV1
Connector Type Socket
No. of Contacts 0
Orientation In-Line
Mounting Style PCB
Connector Body Material Polymide
Termination Solder

Reviews

Be the first to submit a review

Trustpilot