Neutrik AA Series PCB Mounting XLR 3-Pin Sockets

Neutrik Brand: Neutrik

New most cost-effective round plastic body XLR PCB mount panel connector sockets.

  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • Front panel cutout and PCB layout 100% compatible to A series
  • New 'tulip' type contact design with high contact pressure for highest durability
  • Push latch assembled
  • Flammability rating UL94HB
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Orientation Connector Type Mounting Style Connector Body Material Termination
Neutrik NC3FAAH1 Horizontal PCB XLR 3-Pin Socket
Neutrik NC3FAAH1 Horizontal PCB XLR 3-Pin Socket
Standard range
Order code: 20-2361
MPN: NC3FAAH1

Despatched same day - 1,339 in stockAdditional quantity lead time 7 weeks
1+ £1.31
25+ £1.25
100+ £1.06
Price per unit Ex VAT
3 Right Angle Socket PCB Polymide Solder
Neutrik NC3FAAV1 Vertical PCB 3-Pin XLR Socket
Neutrik NC3FAAV1 Vertical PCB 3-Pin XLR Socket
Standard range
Order code: 20-2362
MPN: NC3FAAV1

Despatched same day - 605 in stockAdditional quantity lead time 7 weeks
1+ £1.75
25+ £1.50
100+ £1.28
Price per unit Ex VAT
0 In-Line Socket PCB Polymide Solder

Trustpilot