TruConnect 3 Way Latching XLR Cable Skt

MPN
20-0430
Brand
TruConnect
Order Code
20-0430
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.32
25+ £2.58
100+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 389 in stockAdditional quantity lead time 5 months

XLR cable socket, straight orientation, with 3 poles.


  • Single fixing screw retains the nickel plated housing
  • Solder bucket terminations
  • Integral cable strain relief
  • Will accept cables from 3 to 8mm in diameter
  • Nickel shell plating
  • 19mm diameter
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Nickel Plated Diecast
Termination Solder

Alternatives (1)

Reviews

Rugged economical

A good budget connector. Straightforward to solder if cables well prepared

Reviewed by: Brian Swinton

Trustpilot