Neutrik NAC3FPX-TRUE1 Chassis Mount powerCON® TRUE1 Airtight Mains Connector

MPN
NAC3FPX-TRUE1
Brand
Neutrik
Order Code
20-2165
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.70
10+ £7.08
50+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 83 in stockAdditional quantity lead time 7 weeks

The Neutrik NAC3FPX-TRUE1 appliance outlet connector with 1/4-inch flat tab terminals from the powerCON TRUE1 airtight range is a true mains outlet connector for harsh and demanding applications. This innovative product is part of the powerCON-TRUE1 product group and belongs to the premium powerCON-TRUE1 range. With an impressive array of features and a particular focus on protection and performance, the powerCON airtight is the ideal choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.

With the powerCON TRUE1 airtight, you can count on a secure connection, even in the most extreme conditions.

The powerCON TRUE1 connectors are designed with breaking capacity, allowing them to be connected or disconnected under load or live.


  • Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
  • Heavy duty sealed power connector for harsh and demanding environments
  • Uses high impact UV-resistant materials Extremely robust and reliable
  • ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
  • UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
  • IP65, IP66 and IP67 (mated or with closed cap)
  • True mains connector with breaking capacity
  • Easy and reliable twist lock system
  • Manufacturer's part: NAC3FPX-TRUE1
Type Chassis connector
Current Rating 16A
Contact Termination Flat Tab
Wire Gauge AWG 12
Colour Black
Contact Finish Silver plated
Pin/Socket Socket
Wire Gauge (mm²) 2.5mm²

Reviews

Be the first to submit a review

Trustpilot