Neutrik NAC3M-TRUE1-S Inline powerCON® TRUE1 Male Locking Mains Connector

MPN
NAC3M-TRUE1-S
Brand
Neutrik
Order Code
20-2171
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.49
10+ £5.91
50+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 103 in stockAdditional quantity lead time 7 weeks

The Neutrik NAC3M-TRUE1-S locking male cable connector with screw terminals, from the powerCON TRUE1 range, is a locking true mains connector designed for harsh and demanding applications. This connector replaces appliance couplers where a very rugged solution in combination with a locking device is needed to guarantee safe power connection.

The powerCON TRUE1 connectors are designed with breaking capacity, allowing them to be connected or disconnected under load or live.

The robust design, with locking function that prevents the connector from being accidentally pulled out and ability to be plugged in under load, makes powerCON TRUE1 connectors particularly suitable for use in environments where reliable power supply and safety are essential, ideal for live events, concerts, theatre productions and other applications.


  • Heavy duty sealed power connector for harsh and demanding environments
  • Uses high impact UV-resistant materials
  • Lockable single phase connector
  • Extremely robust and reliable
  • ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
  • UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
  • IP65 and IP67 (mated or with closed cap)
  • True mains connector with breaking capacity
  • Easy and reliable twist lock system
  • Unique NEUTRIK locking bushing and strain relief for cable diameters 6 mm to 12 mm (0.23 – 0.47 inches)
  • Manufacturer's part: NAC3M-TRUE1-S
Type Cable Connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour Black
Contact Finish Silver plated
Pin/Socket Pin
Wire Gauge (mm²) 1 - 2.5mm²

Reviews

Be the first to submit a review

Trustpilot