powerCON® TRUE1 Chassis Mount Airtight Mains and Female Locking Mains Connectors

Neutrik Brand: Neutrik

The Neutrik NAC3FPX-TRUE1 appliance outlet connector with 1/4-inch flat tab terminals from the powerCON TRUE1 airtight range is a true mains outlet connector for harsh and demanding applications. This innovative product is part of the powerCON-TRUE1 product group and is designed for use with the Neutrik NAC3-TRUE1 locking female cable connectors NAC3F-TRUE1-S and NAC3F-TRUE1-L.

The Neutrik NAC3-TRUE1locking female cable connectors with screw terminals, from the powerCON TRUE1 range, are locking true mains connectors designed for harsh and demanding applications. These connectors replace appliance couplers where a very rugged solution in combination with a locking device is needed to guarantee safe power connection.

With an impressive array of features and a particular focus on protection and performance, the powerCON airtight is the ideal choice for professionals who require absolute reliability.

With the powerCON TRUE1 airtight, you can count on a secure connection, even in the most extreme conditions.

The powerCON TRUE1 connectors are designed with breaking capacity, allowing them to be connected or disconnected under load or live.

The robust design, with locking function that prevents the connector from being accidentally pulled out and ability to be plugged in under load, makes powerCON TRUE1 connectors particularly suitable for use in environments where reliable power supply and safety are essential, such as live events, concerts, theatre productions and other applications.

Description Image Product Buy Pricing (Ex VAT) Type Contact Termination Wire Gauge AWG Gender Wire Gauge (mm²) Current Rating Colour Contact Finish Pin/Socket
Neutrik NAC3FPX-TRUE1 Chassis Mount powerCON® TRUE1 Airtight Mains Connector
Neutrik NAC3FPX-TRUE1 Chassis Mount powerCON® TRUE1 Airtight Mains Connector
Standard range
Order code: 20-2165
MPN: NAC3FPX-TRUE1

Despatched same day - 83 in stockAdditional quantity lead time 7 weeks
1+ £7.70
10+ £7.08
50+ £6.87
Price per unit Ex VAT
Chassis connector Flat Tab 12 2.5mm² 16A Black Silver plated Socket
Neutrik NAC3F-TRUE1-S Inline powerCON® TRUE1 Locking Female Mains Connector
Neutrik NAC3F-TRUE1-S Inline powerCON® TRUE1 Locking Female Mains Connector
Standard range
Order code: 20-2166
MPN: NAC3F-TRUE1-S

Despatched same day - 173 in stockAdditional 50 due on 08/12/2026
1+ £5.87
10+ £4.97
50+ £4.22
Price per unit Ex VAT
Cable Connector Screw 14 Plug 1 - 2.5mm² 16A Black Silver plated Socket
Neutrik NAC3F-TRUE1-S-D Inline powerCON® TRUE1 Mains Connector Disassembled
Neutrik NAC3F-TRUE1-S-D Inline powerCON® TRUE1 Mains Connector Disassembled
Standard range
Order code: 20-2167
MPN: NAC3F-TRUE1-S-D

Despatched same day - 48 in stockAdditional quantity lead time 7 weeks
1+ £8.23
10+ £7.95
50+ £7.70
Price per unit Ex VAT
Cable Connector Screw 14 Plug 1 - 2.5mm² 16A Black Silver plated Socket
Neutrik NAC3F-TRUE1-L Inline powerCON® TRUE1 Locking Female Mains Connector
Neutrik NAC3F-TRUE1-L Inline powerCON® TRUE1 Locking Female Mains Connector
Standard range
Order code: 20-2168
MPN: NAC3F-TRUE1-L

Despatched same day - 146 in stockAdditional quantity lead time 7 weeks
1+ £6.56
10+ £6.33
100+ £6.16
500+ £5.97
Price per unit Ex VAT
Cable Connector Screw 14 - 12 Plug 1 - 2.5mm² 16A Black Silver plated Socket
Neutrik NAC3F-TRUE1-L-D Inline powerCON® TRUE1 Mains Connector Disassembled
Neutrik NAC3F-TRUE1-L-D Inline powerCON® TRUE1 Mains Connector Disassembled
Standard range
Order code: 20-2169
MPN: NAC3F-TRUE1-L-D

Despatched same day - 47 in stockAdditional quantity lead time 7 weeks
1+ £8.23
10+ £7.95
50+ £7.70
Price per unit Ex VAT
Cable Connector Screw 14 - 12 Plug 1 - 2.5mm² 16A Black Silver plated Socket

Trustpilot