Neutrik --Conrad Adapter, straight 659100

Neutrik manufactures high-quality speaker adapters that consist of 2-pin configurations designed for use in AV adapters and cables.
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Mounting Type No. of Contacts Colour Connector Body Material Content IP Rating Material (details) Number of pins Plug / Socket Product Type Temperature Range Termination Type
Neutrik NLJ2MDXX-H Speaker adapter 2 pins 1 pc AV Adapters & Cables
Neutrik NLJ2MDXX-H Speaker adapter 2 pins 1 pc AV Adapters & Cables
Standard range
Order code: 17-0163
MPN: NLJ2MDXX-H

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £3.08
Price per unit Ex VAT
Adapter, straight Socket Panel 2 Black Plastic 1 IP20 Polyamide (PA 6.6) 2 Socket Speaker adapter -30 °C to 80°C Solder Adapter, straight
Neutrik NLJ2MDXX-V Speaker adapter 2 pins 1 pc AV Adapters & Cables
Neutrik NLJ2MDXX-V Speaker adapter 2 pins 1 pc AV Adapters & Cables
Standard range
Order code: 17-0164
MPN: NLJ2MDXX-V

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £2.76
Price per unit Ex VAT
Adapter, straight Socket Panel 2 Black Plastic 1 IP20 Polyamide (PA 6.6) 2 Socket Speaker adapter -30 °C to 80°C Solder Adapter, straight

Trustpilot