Neutrik NLJ2MDXX-H Speaker adapter 2 pins 1 pc AV Adapters & Cables

MPN
NLJ2MDXX-H
Brand
Neutrik
EAN-13
2050010272063
Order Code
17-0163
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/11/2026

Neutrik NLJ2MDXX-H, manufactured and identified by the part number NLJ2MDXX-H, is an advanced speaker adapter designed for efficient and reliable audio signal connectivity. This two-pin adapter is crafted to provide seamless integration between different audio systems, ensuring a secure and stable connection. Typically employed in professional audio applications, it is used in environments where high-quality sound performance is critical, such as in concert sound reinforcement and fixed installation audio systems. The product's robust construction and precision-engineered design make it suitable for rigorous engineering demands, ensuring consistent performance and longevity. As part of Neutrik's comprehensive range of audio connectivity solutions, this adapter is essential for engineers seeking dependable and effective audio transmission components.
Connector Type Adapter, straight
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 2
Colour Black
Connector Body Material Plastic
Content 1
IP Rating IP20
Material (details) Polyamide (PA 6.6)
Number of pins 2
Plug / Socket Socket
Product Type Speaker adapter
Temperature Range -30 °C to 80°C
Termination Solder
Type Adapter, straight

Reviews

Be the first to submit a review

Trustpilot