Neutrik NLJ2MDXX-V Speaker adapter 2 pins 1 pc AV Adapters & Cables

MPN
NLJ2MDXX-V
Brand
Neutrik
EAN-13
2050010272070
Order Code
17-0164
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/11/2026

Neutrik NLJ2MDXX-V, also identified as product number 3161948, a offering in the realm of AV adapters and cables. This speaker adapter, equipped with 2 pins, is designed for high-quality audio signal transmission and is engineered to ensure reliable, long-lasting performance. Crafted for professional audio engineering applications, this adapter is particularly suitable for use in demanding environments such as concert sound systems, studio setups, and public address systems, where robust connectivity and durability are paramount. The NLJ2MDXX-V reflects Neutrik's commitment to innovation, providing seamless integration into existing systems and offering engineers a dependable solution for interfacing with various audio devices.
Connector Type Adapter, straight
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 2
Colour Black
Connector Body Material Plastic
Content 1
IP Rating IP20
Material (details) Polyamide (PA 6.6)
Number of pins 2
Plug / Socket Socket
Product Type Speaker adapter
Temperature Range -30 °C to 80°C
Termination Solder
Type Adapter, straight

Reviews

Be the first to submit a review

Trustpilot