NETGEARA6150-100PES A6150 Wi-Fi adapter USB A USB 2.0 1200Mbit/s Networking

MPN
A6150-100PES
Brand
NETGEAR
EAN-13
0606449140378
Order Code
19-3396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.53 £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

NETGEAR A6150-100PES is a Wi-Fi adapter that provides effective wireless connectivity solutions, featuring a USB A interface compliant with USB 2.0 standards, and supporting data transfer rates of up to 1200 Mbit/s. This high-performance WLAN stick is engineered for integration into a variety of networking and WiFi systems, serving as a reliable wireless LAN drive or receiver. Ideal for enhancing network connectivity, the adapter is well-suited for applications requiring portable WiFi amplification, such as PCs or other devices lacking built-in wireless capabilities. The NETGEAR A6150 facilitates seamless connectivity in environments where wired connections are impractical, offering streamlined installation and dependable operation in both residential and enterprise settings.
Type Wi-Fi adapter
Antenna Yes
Antenna design Internal
Antenna type 2x2
Component for PC/Laptop
Connectivity technology Wireless
Depth 20mm
Drivers included Yes
Dual Band compatibility 2.4 GHz and 5 GHz
Ethernet LAN data rates 10,100,300,1000,1200 Mbit/s
Harmonized System (HS) code 85176990
Height 7mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 2.0)
Internal No
Length 20mm
Master (outer) case gross weight 3.03kg
Master (outer) case height 194mm
Master (outer) case length 297mm
Master (outer) case width 287mm
Maximum data transfer rate 867 Mbit/s
Networking standards IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Package depth 125mm
Package height 52mm
Package weight 287g
Package width 143mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quick installation guide Yes
Stick & surf Yes
Top Wi-Fi standard Wi-Fi 5 (802.11ac)
USB powered Yes
USB version 2.0
Weight 5g
Width 14mm
Wi-Fi Yes
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi standards 802.11a, Wi-Fi 5 (802.11ac), 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wi-Fi transmission rate (max.) 1200 MBit/s
Windows operating systems supported Windows 10, Windows 10 x64, Windows 7, Windows 7 x64, Windows 8, Windows 8 x64
WLAN data transfer rates supported 300,867 Mbit/s

Reviews

Be the first to submit a review

Trustpilot