NETGEAR Office & IT-PC Accessories-Networking & WiFi Wi-Fi adapter 660630

Brand: NETGEAR
NETGEAR produces a range of high-performance Wi-Fi adapters designed to enhance networking capabilities through USB connections.
Description Image Product Buy Pricing (Ex VAT) Antenna design Antenna type Cables included Depth Drivers included Ethernet LAN data rates Height Harmonized System (HS) code Interfaces Packaging content Length Master (outer) case gross weight Maximum data transfer rate Security algorithms Master (outer) case height Networking standards Master (outer) case length Master (outer) case width Package depth Wi-Fi Speed 2.4 GHz
NETGEARA6150-100PES A6150 Wi-Fi adapter USB A USB 2.0 1200Mbit/s Networking
NETGEARA6150-100PES A6150 Wi-Fi adapter USB A USB 2.0 1200Mbit/s Networking
Standard range
Order code: 19-3396
MPN: A6150-100PES

Despatched within 4 working days - 11 in stock
1+ £32.75
Price per unit Ex VAT
Internal 2x2 20mm Yes 10,100,300,1000,1200 Mbit/s 7mm 85176990 USB A (USB 2.0) 20mm 3.03kg 867 Mbit/s 194mm IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n 297mm 287mm 125mm
NETGEAR A8000-100PES Nighthawk AX3000 WiFi 6E adapter USB 3.0 1.2 GBit/s
NETGEAR A8000-100PES Nighthawk AX3000 WiFi 6E adapter USB 3.0 1.2 GBit/s
Standard range
Order code: 19-3398
MPN: A8000-100PES

Despatched within 4 working days - 5 in stock
1+ £104.63
Price per unit Ex VAT
External USB 93mm 14.4mm USB A (USB 3.0) Cradle 1200 Mbit/s WPA3 IEEE 802.11ax 600 MBit/s

Trustpilot