NETGEAR XSM4324CS-100NES 24x 100/1000/10GBASE-T RJ45 ports, 4x

MPN
XSM4324CS-100NES
Brand
NETGEAR
EAN-13
606449114577
Order Code
71-6122
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3710.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ProSAFE M43 Intelligent Edge Series

Stackable Switches with Full PoE+ Provisioning
The world’s first 1G and 1G virtual chassis platform with 1G stacking designed for mid-enterprise edge and SMB core deployments. The M43 series scales from 24x1G to 48x1G to deliver resilient, spine and leaf, edge to core connectivity for unified wired and wireless networks.

Introducing the NETGEAR ProSAFE M43 Intelligent Edge Series
Managed Switches with 1 Gigabit models and 1 Gigabit models all stacking together.

The NETGEAR ProSAFE M43 Intelligent Edge Series applications
Cost effective edge, HA top-of-rack, and spine and leaf collapsed cores.

What sets M43 Intelligent Edge Series apart?
Mixed stacking, hybrid 1G, full power PoE+, nonstop forwarding (NSF) and hitless failover.

The NETGEAR M43 Stackable Switch Series delivers L2/L3/L4 and IPv4/IPv6 cost-effective services for mid-enterprise edge with full PoE+ and SMB core deployments with unrivalled ease of use: 1 Gigabit models can seamlessly stack with 1 Gigabit models within the series, enabling spine and leaf line-rate stacking topologies. Non-stop forwarding (NSF) virtual chassis architectures provide advanced High Availability (HA) with hitless failover across the stack. Dual redundant, modular power supplies equipping full width models contribute to business continuity management. Layer 3 feature set includes static, dynamic and policy-based routing – as standard. Perfect for wireless access, unified communications and IP video, the NETGEAR M43 Switch Series is also ready for the future, with Software-defined Network (SDN) and OpenFlow 1.3 enabled for your network.

Best-in-class stacking
- M43 is flexible enough for mixed stacking between 1 Gigabit and 1 Gigabit models, using any 1G port with any media type (RJ45, SFP+, DAC cables)
- High-availability is another key differentiator for stackable solutions: in case of a master switch failure, NSF and hitless failover ensure the standby switch takes over while forwarding plane continues to forward traffic on the operational stack members without any service interruption

Higher flexibility
- Two half-width M43 switches can be paired in a single rack space for redundant Top of Rack installations with Auto-iSCSI prioritization
- 1 Gigabit ports are all independent and 1G backward compatible for progressive transition to 1G speeds

Lower complexity
- Entire feature set including L2 switching (multi-tiered access control) and L3 routing (static, RIP, OSPF, VRRP, PIM, PBR) is available without license
- DHCP/BootP innovative auto-installation including firmware and configuration file upload automation

Investment protection
- Line-rate spine and leaf stacking topologies offer multiple possibilities in server rooms, in branch collapsed cores or at the edge of growing networks
- Even if an organization is not ready for SDN, OpenFlow support offers future-ready design for maximum investment protection

Secure services
- With successive tiering, the Authentication Manager allows for authentication methods per port for a tiered authentication based on configured time-outs
- With BYOD, tiered Dot1x -> MAB -> Captive Portal authentication is powerful and simple to implement with strict policies

Industry standard management
- Industry standard command line interface (CLI), functional NETGEAR web interface (GUI), SNMP, sFlow and RSPAN
- Single-pane-of-glass NMS3 management platform with centralized firmware updates and mass-configuration support

Industry leading warranty
- NETGEAR M43 series is covered under NETGEAR ProSafe Lifetime Hardware Warranty
- 9 days of Technical Support via phone and email, Lifetime Technical Support through online chat and Lifetime Next Business Day hardware replacement

Reviews

Be the first to submit a review

Trustpilot