NETGEAR WAX210-100EUS WAX210 1800 Mbit/s White Power over Ethernet (PoE)

MPN
WAX210-100EUS
Brand
Netgear
UPC-12
606449170368
Order Code
70-5760
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £73.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

GIGABIT BUSINESS WIFI

Upgrade to WiFi 6 with speeds of up to 1.8 Gbps for faster streaming, downloading, video conferencing, and more
BUDGET FRIENDLY SOLUTION

The perfect WiFi 6 business solution for your small office, retail shop, conference room, or lobby
COMPACT WITH VERSATILE MOUNTING

Small size and easy to mount on a wall or ceiling make it ideal for a lobby or retail showroom where you want your access point to be discrete

SECURE & ISOLATED

4 unique SSID’s, WPA3 authentication, and a dedicated Ethernet connection isolate it from the rest of your office network

EASY DIY SET UP

Easy 10-minute configuration with an intuitive Web GUI. No need for professional installation or IT equipment cost
POWER OVER ETHERNET (PoE) POWERED

Connect it to your router with a single Ethernet cable for both power and data, without complicated wiring, professional installation, or added IT equipment costs

  • Compact 4.5-inch (115mm) form factor
  • Dual band delivering 1.8Gbps of data throughput
  • Fast 10-minute set up
  • Connect to a gigabit Ethernet switch for maximum speed
  • 4 separate wireless networks (SSIDs)
  • Locally managed for simplified configuration
  • WPA3 encryption for the highest level of WiFi connection security
  • Simplified deployment with PoE for single cable power and data
  • Backwards compatible with WiFi 4 and WiFi 5 devices
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot